KSZ8081RNDIA-TR in Reel by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNDIA-TR

KSZ8081 Series 2.5V 10 Base-T/100 Base-TX Physical Layer Transceiver T&R -QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Microchip KSZ8081RNDIA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: RMII
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,000.00
USD
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section