KSZ8721CL in Tray by Microchip | PHY | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

KSZ8721CL

KS8721CL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - LQFP-48

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2417
Product Specification Section
Microchip KSZ8721CL - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: PHY
Style d'emballage :  LQFP-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high-speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.

Micrel acquired Kendin Communications in June of 2001. The Ethernet product line has continued to evolve and grow with the market. Micrel's Controllers are known for robust performance, interoperability and low power.

The KS8721CL is a 10BASE-T, 100BASE-TX, and 100BASE-FX physical layer transceiver providing MII/RMII interfaces to MACs and switches. Using a uniquemixed-signal design that extends signaling distance while reducing power consumption, the KS8721CL represents Micrel’s fourth generation single-port Fast Ethernet PHY. Micrel’s architecture dissipates an ultra-low 275mW inpower, including transmit output drivers. This translates to increased reliability while enabling deployment in today’s power-sensitive applications. Multiple power-down modes, accessed via configuration pins or registers, allow further levels of power saving through manual selection or automatic detection of cable energy. The KS8721CL automatically configures itself for 100Mbps or 10Mbps and full- or half-duplex operation, using an onchip auto-negotiation algorithm. Combined with Auto MDI/MDI-X for automatic correction and detection of crossover and straight-through cables, the KS8721CL provides an easy-to-use, high performance solution for 10BASE-T,100BASE-TX, and 100BASE-FX applications.

The KSZ8721CL is a 10/100 BASE-TX/FX Physical Layer Transceiver, with Single 3.3V Supply. It is packaged as a LQFP-48L. The KSZ8721CL is housed in a tray.

Voir plus...
Pricing Section
Stock global :
165
États-Unis:
165
Sur commande :Order inventroy details
145
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1
Multiples de :
1
Total 
4,42 $
USD
Quantité
Prix unitaire
1
$4.42
10
$4.33
25
$4.26
50
$4.21
125+
$4.09
Product Variant Information section