Manufacturer Part #
AFR2723NS-0100S
CUSTOM ANTENNA
Product Specification Section
Abracon AFR2723NS-0100S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AFR2723NS-0100S - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 10V to 30V |
Operating Temp Range: | -40°C to +70°C |
Storage Temperature Range: | -40°C to +80°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$684.60
2
$668.11
3+
$652.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount