NCV303LSN29T1G in Reel by onsemi | Détecteurs de tension | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

NCV303LSN29T1G

NCP303 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector - TSOP-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2449
Product Specification Section
onsemi NCV303LSN29T1G - Caractéristiques techniques
Attributes Table
Threshold Voltage: 2.9V
Supply Voltage-Max: 10V
Style d'emballage :  SC-74A (TSOP-5, SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCV302 and NCV303 series are second generation ultra-low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount.

Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCV303 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N-Channel output with an active low reset output.

Key Features:

  • NCV Version for Automotive AEC-Q100 Qualified
  • Quiescent Current of 0.5 uA Typical     
  • High Accuracy Under Voltage Threshold of 2.0%    
  • Externally Programmable Time Delay Generator    
  • Wide Operating Voltage Range of 0.8 V to 10 V    
  • Complementary or Open Drain Output    
  • Active Low or Active High Reset    
  • Pb-Free Packages are Available

Applications:

  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection
  • Body Electronic
  • Occupant Protection
  • Braking
  • Infotainment
  • Instrument Cluster
  • Nagivator
  • Occupant Comfort
  • Powertrain

To learn more about the NCV303L product family, Click Here

Voir plus...
Pricing Section
Stock global :
81 000
États-Unis:
81 000
Sur commande :Order inventroy details
96 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
369,00 $
USD
Quantité
Prix unitaire
3 000
$0.123
6 000
$0.122
9 000
$0.121
15 000
$0.12
30 000+
$0.117
Product Variant Information section