MLX90614ESF-ACF-000-TU in Tube by Melexis | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90614ESF-ACF-000-TU

MLX90614 Series 5.5 V 13.5 mA Single and Dual Zone Infra Red Thermometer - TO-39

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Melexis MLX90614ESF-ACF-000-TU - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 13.5mA
Package Style:  TO-39
Mounting Method: Through Hole
Features & Applications

Melexis Microelectronic Integrated Systems designs, manufactures and markets advanced mixed-signal semiconductor devices with core expertise in automotive electronics. Melexis’ capabilities developed in serving automotive segment are sustaining the expansion into Application Specific Standard Products for industrial and consumer applications.

Melexis is an integrated circuits’ supplier that innovates in the area of sensors and programmable sensor systems, communication, and actuators.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1007
Multiple Of:
52
Total
$22,939.46
USD
Quantity
Unit Price
1
$23.92
4
$23.63
20
$23.30
40
$23.15
125+
$22.78
Product Variant Information section