Manufacturer Part #
MLX90632SLD-BCB-000-SP
MLX90632 Series 3 to 3.6 V 1 mA Surface Mount FIR Sensor - SFN-5 (3x3)
Product Specification Section
Melexis MLX90632SLD-BCB-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90632SLD-BCB-000-SP - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 3.6V |
Supply Current: | 1mA |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$9.40
5
$9.28
25
$9.18
100
$9.08
250+
$8.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Strip
Mounting Method:
Surface Mount