text.skipToContent text.skipToNavigation

Manufacturer Part #

AEKD-BLINDSPOTB1

Evaluation Tools-Solution Evaluation Tools

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2003
Product Specification Section
STMicroelectronics AEKD-BLINDSPOTB1 - Technical Attributes
Attributes Table
Sensor Hardware Type: Sensor
Core Supported: SPC58EC80E5
Features & Applications

The AEKD-BLINDSPOTB1 set of assembled evaluation boards is used with the AEKD-BLINDSPOTA1 car model demonstration assembly to simulate vehicle detection in automotive blind-spot regions. It achieves this by interpreting magnetic field variations detected by a Hall sensor mounted near a stationary model car, caused by magnets mounted on another model car approaching on a conveyor belt driven by a 12 VDC gearbox motor with 40 RPM and high torque. The goal of the training kit is to support firmware development of blind-spot applications using the SPC5-Studio integrated development environment with AutoDevKit plugin extension, which includes the source code. The system can be tested using the STSW-BLINDSPOT firmware downloadable from www.st.com.

Features

◦Full set of evaluation boards to drive vehicle blind-spot application development: • AEK-MCU-C4MLIT1: main control board with SPC58EC80E5 automotive microcontroller running firmware to interpret detected magnetic field variations
• AEK-LED-21DISM1: advanced automotive-grade LED driver board used to activate the vehicle in blind-spot warning LED
• EV-VN7050AS: high-side driver used to drive the DC gearbox motor of the conveyor belt

◦Unique power supply path for all boards and the hardware assembly
◦5 V, 2 A AC-DC included
◦Part of the AutoDevKit™ initiative
◦RoHS and WEEE compliant

Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$221.98
USD
Quantity
Web Price
1
$221.98
2
$219.23
3
$217.63
5
$215.64
10+
$211.41