text.skipToContent text.skipToNavigation

Manufacturer Part #

NPP-301A-200AT

NPP-301 Series 30 psia (2.06 bar) Non-Ported Pressure Novasensor - SOIC-8

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Amphenol Advanced Sensors NPP-301A-200AT - Technical Attributes
Attributes Table
Pressure Range: 200kPa
Sensor Type: Barometric / Altimeter
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Supply Voltage: 10V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$9,180.00
USD
Quantity
Unit Price
2,000+
$4.59
Product Variant Information section