Manufacturer Part #
EKMC2606111K
EKMC Series 5.5 V 170 uA Digital Polyethylene White Lens PIR Motion Sensor
Product Specification Section
Panasonic EKMC2606111K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EKMC2606111K - Technical Attributes
Attributes Table
Output Type: | Analog |
Output Voltage: | 0.5V |
Output Current: | 200µA |
Supply Voltage: | 3V to 5.5V |
Consumption Current: | 170µA |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$8.39
200
$8.34
300
$8.32
400
$8.30
500+
$8.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole