OHS3140U in Box by TT Electronics - Optek Technology | Détecteurs magnétiques/ Effet Hall | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

OHS3140U

Hall Effect Sensor

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TT Electronics - Optek Technology OHS3140U - Caractéristiques techniques
Attributes Table
Type: Unipolar
Output Current: 7mA
Supply Voltage: 4.5V to 24V
Supply Current: 4mA to 7mA
Operating Temp Range: -40°C to +125°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The OHS3140U is a hallogic hall-effect sensor ideal for non-contact switching application.

This device feature logic level output and provide up to 21 mA of sink current to allow direct driving of more than 7 TTL loads or any standard logic family using power supplies ranging from 4.5 to 24 volts.

Features:

  • Designed for non-contact switching operations
  • Operates over broad range of supply voltages (4.5 V to 24 V)
  • Operates with excellent temperature stability in harsh environments
  • Drive capability up to 7 TTL loads

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
25
Total 
5 270,00 $
USD
Quantité
Prix unitaire
25
$5.41
75
$5.36
125
$5.35
375
$5.30
625+
$5.27
Product Variant Information section