Manufacturer Part #
MIRA220-2QC1WP 500U FT SE
MIRA220 Series 1600H x 1400V 2.79µm x 2.79µm RGB CMOS Image Sensor
Product Specification Section
ams OSRAM MIRA220-2QC1WP 500U FT SE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM MIRA220-2QC1WP 500U FT SE - Technical Attributes
Attributes Table
Sensor Type: | Image |
Optical Format: | 1/2.7in |
Pixel Size: | 2.79 x 2.79µm |
Active Pixel: | 1600H x 1400V |
Display Type: | RGB |
Shutter Type: | Global Shutter |
Features & Applications
2.2 MP NIR enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira220 is well suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision for Robotics and AR/VR.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Web Price
500+
$22.08
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray