Manufacturer Part #
MLX91221KDC-ABF-050-SP
MLX91221 Series 3.465 V 50 A Hall Effect Integrated Current Sensor IC - SOIC-8
Product Specification Section
Melexis MLX91221KDC-ABF-050-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91221KDC-ABF-050-SP - Technical Attributes
Attributes Table
Output Type: | Voltage |
No of Channels: | 1 |
Operating Frequency: | 300kHz |
Supply Current: | 50A |
Supply Voltage: | 3.135V to 3.465V |
Operating Temperature: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
57
Germany (Online Only):
57
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
80
$1.89
240
$1.87
400
$1.86
1,200
$1.84
2,000+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount