text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDC-ABF-050-RE

5.5 V 50A 1 Channel Hall Effect Open Loop Bidirectional Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Melexis MLX91220KDC-ABF-050-RE - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,320.00
USD
Quantity
Unit Price
3,000+
$2.44
Product Variant Information section