LIS2DTW12TR in Reel by STMicroelectronics | Accéléromètres | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LIS2DTW12TR

LIS2DTW12 Series 3.6 V MEMS Digital Output Dual Motion and Temperature Sensor

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LIS2DTW12TR - Caractéristiques techniques
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  LGA-12
Méthode de montage : Surface Mount
Fonctionnalités et applications

STMicroelectronics’ new LIS2DTW12 combines a MEMS three-axis accelerometer and a temperature sensor on a single die, providing a miniature sensing solution for space-constrained and battery-sensitive detectors such as shipping trackers, wearable devices and IoT end-points.

APPLICATIONS
• Fragile shipment tracking
• Hearing aids
• Portable healthcare devices
• Wireless sensor nodes
• Metering equipment

FEATURES
• Supply-voltage range: 1.62V to 3.6V
• 1.3mgrms noise in low-power mode
• 0.38μA operating current in active low-power mode
• 16-bit accelerometer data output
• 12-bit temperature sensor output
• Survives 10,000g shock

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
10000
Multiples de :
10000
Total 
9 750,00 $
USD
Quantité
Prix unitaire
10 000+
$0.975