Manufacturer Part #
NCP4328ASNT1G
Secondary Side Controller, Constant Voltage / Constant Current (CV / CC)
Product Specification Section
onsemi NCP4328ASNT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP4328ASNT1G - Technical Attributes
Attributes Table
Input Voltage: | 2.5V to 36V |
Output Current-Max: | 2.5mA |
Output Type: | Adjustable |
Switching Frequency-Max: | 1kHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 130µA |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | TSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000
$0.16
15,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOP-5
Mounting Method:
Surface Mount