text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9G101G-TR

BD9G101 Series 1.7 MHz 500 mA Simple Step-Down Switching Regulator - SSOP-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2407
Product Specification Section
ROHM BD9G101G-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V to 42V
Output Current-Max: 0.5A
Output Voltage Range: 1V to 29.4V
Output Type: Adjustable
Switching Frequency-Max: 1.7MHz
Operating Temp Range: -40°C to +105°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,780.00
USD
Quantity
Web Price
3,000+
$1.26