Manufacturer Part #
MC78M06CDTRKG
MC78M00C Series 0.5 A 6 V Surface Mount LDO Voltage Regulator - TO-252
Product Specification Section
onsemi MC78M06CDTRKG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC78M06CDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 6V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 500mA |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3.2mA |
No. of Outputs: | Single |
Output Noise: | 45µV |
Load Regulation: | 20mV |
Current - Limit: | 0.7A |
Line Regulation: | 5mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The MC78M06CDTRKG is a positive voltage regulator with an output current of 500 mA, available in a TO-252-3 package.
The MC78M00 three−terminal regulators are intended for local, on−card voltage regulation.
Features:
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- MC78M00A High Accuracy (±2%); Available for 5.0 V, 8.0 V, 12 V and 15 V
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Pb−Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.13
5,000
$0.128
7,500
$0.127
12,500
$0.126
25,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount