L78L05ACUTR in Reel by STMicroelectronics | Régulateurs linéaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

L78L05ACUTR

L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - SOT-89

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2413
Product Specification Section
STMicroelectronics L78L05ACUTR - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The L78L05ACUTR of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 5% (AC) or ± 10% (C) selection

View the Complete family of L78L05 Linear Regulators

Voir plus...
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
231,00 $
USD
Quantité
Prix unitaire
2 500
$0.0924
5 000
$0.0909
10 000
$0.0894
12 500
$0.0889
37 500+
$0.086