text.skipToContent text.skipToNavigation

Manufacturer Part #

AME2056-AVA

constant-current/constant-voltage linear charger IC for single cell lithium-ion

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
AME, Inc. AME2056-AVA - Technical Attributes
Attributes Table
Configuration: Linear
Supply Voltage: 4.5V to 5.5V
Input Voltage-Max: 5.5V
Supply Current: 500A
Power Dissipation: 880mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.20
USD
Quantity
Web Price
1
$0.20
15
$0.18
75
$0.17
300
$0.161
1,500+
$0.148
Product Variant Information section