Manufacturer Part #
LS1205EFD33
LS1205 Series Single Channel 4A High Side SMT Power Switch - DFN-10
Product Specification Section
Littelfuse LS1205EFD33 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LS1205EFD33 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 18V |
No of Elements: | Single |
Type: | Power Switch |
Operating Temp Range: | -40°C to +125°C |
Current - Limit: | 4A |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
5,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount