Manufacturer Part #
TNY284DG-TL
TNY284 Series 725 V 140 kHz 6 W Energy-Efficient Off-Line Switcher - SOIC-8
Product Specification Section
Power Integrations TNY284DG-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations TNY284DG-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 725V |
Topology: | Flyback |
Duty Cycle-Max: | 67% |
Switching Frequency-Max: | 124kHz to 140kHz |
Rated Power: | 6W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SO-8C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SO-8C
Mounting Method:
Surface Mount