Manufacturer Part #
LNK304DG-TL
LNK304 Series 700 V 69% 70 kHz Energy-Efficient Off-Line Switcher IC - SO-8C
Product Specification Section
Power Integrations LNK304DG-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK304DG-TL - Technical Attributes
Attributes Table
Isolation: | Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 700V |
Topology: | Buck/Boost/Flyback |
Duty Cycle-Max: | 72% |
Switching Frequency-Max: | 70kHz |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.525
5,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount