text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3BS03LJGXUMA1

ICE3BS03xx: 26 V 65 kHz 55 ns Off-Line SMPS Current Mode Controller - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE3BS03LJGXUMA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 18V
Supply Voltage: 10.5V to 26V
Duty Cycle-Max: 75%
Supply Current: 2.5mA
Switching Frequency-Max: 65kHz
Operating Temp Range: -25°C to +130°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,712.50
USD
Quantity
Web Price
2,500+
$0.685
Product Variant Information section