AR1021T-I/SS in Reel by Microchip | SMPS Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AR1021T-I/SS

AR1021T Series 5 V 17 mA Resistive Touch Screen Controller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AR1021T-I/SS - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage-Max: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$3,968.00
USD
Quantity
Unit Price
1,600+
$2.48
Product Variant Information section