text.skipToContent text.skipToNavigation

Manufacturer Part #

HF920BGS-P

HF920B Series 24 V 150 kHz Surface Mount Flyback Regulator - SOIC-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems HF920BGS-P - Technical Attributes
Attributes Table
Supply Current-Max: 610µA
Supply Voltage: 10V to 24V
Turn On Threshold Voltage: 13V
Turn Off Threshold Voltage: 9V
Duty Cycle-Max: 83%
Frequency-Max: 150kHz
Operating Temp Range: -40°C to +125°C
Power Dissipation: 1.78W
Storage Temperature Range: -60°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$680.00
USD
Quantity
Unit Price
500
$1.36
1,000
$1.35
2,000
$1.34
2,500+
$1.33
Product Variant Information section