PI3CH480QEX in Reel by Pericom Saronix-eCera | Multiplexers/Demultiplexers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3CH480QEX

Quad 2:1 3.3 V Surface Mount 3-State Mux/DeMux - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Pericom Saronix-eCera PI3CH480QEX - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3.3V
ON Resistance:
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
10,000
$0.27
12,500+
$0.265
Product Variant Information section