
Manufacturer Part #
TC4422CAT
TC4422 Series 9A 18 Vmax 1.4 Ohm Low Side Non Inverting MOSFET Driver - TO-220-5
Microchip TC4422CAT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO ? Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2(TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip TC4422CAT - Technical Attributes
Package Style: | TO-220-5 |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-5
Mounting Method:
Through Hole