HIP4080AIBZT in Reel by Renesas | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP4080AIBZT

HIP4080 Series 15 V 2.5 A 470 mW Quad Output Mosfet Driver - SOIC-20W

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIP4080AIBZT - Technical Attributes
Attributes Table
Load Voltage: 15V
No of Outputs: Quad
Output Current-Max: 2.5A
Rated Power Dissipation: 470mW
Supply Voltage-Max: 16V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The HIP4080AIBZT is a high frequency, medium voltage full bridge N-channel FET driver IC, available in 20 pin plastic SOIC package.

This device includes an input comparator, used to facilitate the “hysteresis” and PWM modes of operation. Its HEN (high enable) lead can force current to freewheel in the bottom two external power MOSFETs, maintaining the upper power MOSFETs off.

Features:

  • Drives N-Channel FET Full Bridge Including High Side Chop Capability
  • Bootstrap Supply Max Voltage to 95 VDC
  • Drives 1000 pF Load at 1 MHz in Free Air at +50°C with Rise and Fall Times of Typically 10ns
  • User-Programmable Dead Time
  • Charge-Pump and Bootstrap Maintain Upper Bias Supplies
  • DIS (Disable) Pin Pulls Gates Low
  • Input Logic Thresholds Compatible with 5 V to 15 V Logic Levels
  • Very Low Power Consumption
  • Undervoltage Protection
  • Pb-Free Available as an Option

Applications:

  • Medium/Large Voice Coil Motors
  • Full Bridge Power Supplies
  • Switching Power Amplifiers
  • High Performance Motor Controls
  • Noise Cancellation Systems
  • Battery Powered Vehicles
  • Peripherals
  • U.P.S.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,870.00
USD
Quantity
Unit Price
1,000+
$2.87
Product Variant Information section