text.skipToContent text.skipToNavigation

Manufacturer Part #

BRD1265C-TL

BridgeSwitch Series 600 V 5.5 A Half-bridge Motor Driver - InSOP-24C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations BRD1265C-TL - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 600V
No of Outputs: Single
Output Current-Max: 5.5A
Clock Frequency-Max: 20kHz
Fall Time: 115ns
Rise Time: 95ns
Interface: 1-Wire
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,100.00
USD
Quantity
Unit Price
2,000+
$1.05
Product Variant Information section