
Manufacturer Part #
STGAP2SICSACTR
4A 1CH 3530Vrms Capacitive ISO Gate Driver 100V/ns AEC-Q100 - SOIC-8
Product Specification Section
STMicroelectronics STGAP2SICSACTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGAP2SICSACTR - Technical Attributes
Attributes Table
Configuration: | High or Low Side |
No of Outputs: | Single |
Peak Output Current: | 4A |
Supply Voltage-Max: | 5.25V |
Quiescent Current: | 1mA |
Turn-off Delay Time: | 45ns |
Turn-on Delay Time: | 45ns |
Rise Time: | 30ns |
Fall Time: | 30ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$2.46
10
$2.25
40
$2.12
150
$2.00
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-8W
Mounting Method:
Surface Mount