MCP4013T-103E/CH in Reel by Microchip | Potentiomètres numériques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP4013T-103E/CH

MCP4013 Series Low-Cost 64-Step Volatile Digital Potentiometer

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2323
Product Specification Section
Microchip MCP4013T-103E/CH - Caractéristiques techniques
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 1µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Style d'emballage :  SOT-23-6 (SOT-26)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP4013T-103E/CH is a Low-Cost 6-bit (64 wiper steps) Volatile Digital Potentiometer with operating voltage of 1.8 V to 5.5 V and 10 kΩ resistance, available in SOT-23-6 package.  

The potentiometers are programmed/reprogrammed through a simple up/down serial interface and offer a variety of configurations simplifying design while minimizing cost, package size and pin count.

Features:

  • Volatile Digital Potentiometer in SOT-23, SOIC, MSOP and DFN packages
  • 64 Taps: 63 Resistors with Taps to terminal A and terminal B
  • Simple Up/Down (U/D) Protocol
  • Power-on Recall of Default Wiper Setting - Custom POR wiper settings available (contact factory)
  • Resistance Values: 2.1 kΩ, 5 kΩ, 10 kΩ or 50 kΩ
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm (0°C to 70°C typ.)
    • Ratiometric (Potentiometer): 10 ppm (typ.)
  • Low Wiper Resistance: 75Ω (typ.)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Low-Power Operation: 1 μA Max Static Current
  • Wide Operating Voltage Range:
    • 1.8 V to 5.5 V - Device Operation
    • 2.7 V to 5.5 V - Resistor Characteristics Specified
  • Extended Temperature Range: -40°C to +125°C
  • Wide Bandwidth (-3 dB) Operation: 4 MHz (typ.) for 2.1 kΩ device
Voir plus...
Pricing Section
Stock global :
12 000
États-Unis:
12 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 620,00 $
USD
Quantité
Prix unitaire
3 000
$0.54
6 000+
$0.53
Product Variant Information section