MCP4911-E/MS in Tube by Microchip | Convertisseurs numériques-analogiques  | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP4911-E/MS

MCP4911 Series 1 Ch 10-Bit Voltage Output Digital-to-Analog Converter-MSOP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP4911-E/MS - Caractéristiques techniques
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP4911-E/MS is a part of MCP4911 Series Data Converters. It can sustain a standard temperature ranging from -40°C to +125°C. It comes in 8 pin MSOP package.

The MCP4911 device is a single channel 10-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols. 

Features:

  • MCP4901: 8-Bit Voltage Output DAC
  • MCP4911: 10-Bit Voltage Output DAC
  • MCP4921: 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 µs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Input
  • External Multiplier Mode
  • 2.7 V to 5.5 V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices

View the complete MCP4911 Series of Data Converters

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 400
Délai d'usine :
12 Semaines
Commande minimale :
300
Multiples de :
100
Total 
438,00 $
USD
Quantité
Prix unitaire
100
$1.48
300
$1.46
500
$1.45
1 500
$1.43
2 500+
$1.41
Product Variant Information section