Manufacturer Part #
MCP48CVB12-E/UN
Digital to Analog Converters - DAC SPI, Dual Channel, 10-Bit, Volatile
Product Specification Section
Microchip MCP48CVB12-E/UN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP48CVB12-E/UN - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 2 |
Resolution: | 10b |
Supply Voltage: | 2.7V to 5.5V |
Settling Time: | 16µs |
On-Chip DAC: | 2-chx10-bit |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.51
30
$1.49
100
$1.47
250
$1.45
750+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
MSOP-10
Mounting Method:
Surface Mount