
Manufacturer Part #
STPMS1BPQR
STMPS1 Series 5.5 V Dual-Channel Smart Sensor Modulator - QFN-16 (3x3)
Product Specification Section
STMicroelectronics STPMS1BPQR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPMS1BPQR - Technical Attributes
Attributes Table
No of Channels: | 2 |
Resolution: | 16b |
Supply Voltage: | 3.2V to 5.5V |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount