
Manufacturer Part #
MCP3464-E/ST
153.6 ksps, Low Noise 16-Bit Delta-Sigma ADC
Product Specification Section
Microchip MCP3464-E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP3464-E/ST - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 8 |
Resolution: | 16b |
Supply Voltage: | 2.7V to 3.6V |
On-Chip ADC: | 8-chx16-bit |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$4.51
15
$4.42
40
$4.36
150
$4.28
400+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount