LM311DR2G in Reel by onsemi | Comparateurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LM311DR2G

LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi LM311DR2G - Caractéristiques techniques
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 300nA
Supply Voltage: 36V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LM311 components are Single Comparators.

The ability to operate from a single power supply of 5.0 V to 30 V or +/- 15 V split supplies, as commonly used with operational amplifiers, makes the LM211/LM311 a truly versatile comparator. Moreover, the inputs of the device can be isolated from system ground while the output can drive loads referenced either to ground, the VCC or the VEE supply. This flexibility makes it possible to drive DTL, RTL, TTL, or MOS logic. The output can also switch voltages to 50 V at currents to 50 mA, therefore, the LM211/LM311 can be used to drive relays,
lamps or solenoids.

Key Features:

  • Pb-Free Packages are Available.

Specifications:

  • Offset voltage, offset current and bias current specifications apply for a supply voltage range from a single 5.0 V supply up to ±15 V supplies.
  • This rating applies for ±15 V supplies. The positive input voltage limit is 30 V above the negative supply. The negative input voltage limit is equal to the negative supply voltage or 30 V below the positive supply, whichever is less.
  • The offset voltages and offset currents given are the maximum values required to drive the output within a volt of either supply with a 1.0 mA load. Thus, these parameters define an error band and take into account the “worst case” effects of voltage gain and input impedance.
  • The response time specified is for a 100 mV input step with 5.0 mV overdrive.
  • Do not short the strobe pin to ground; it should be current driven at 3.0 mA to 5.0 mA.

To learn more about LM311 product family, Click Here

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
5000
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
565,00 $
USD
Quantité
Prix unitaire
2 500
$0.114
5 000
$0.113
10 000
$0.112
12 500
$0.111
37 500+
$0.109
Product Variant Information section