
Référence fabricant
PI5A100QE
PI15A100 Series SPDT 6 V 8 Ohm Precision Wide-Bandwidth Analog Switch - QSOP-16
Pericom Saronix-eCera PI5A100QE - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
TITLEQualified Additional Assembly/Test (A/T) Sites, Wafer Fab IMD Backend, and Package Outline Dimension ChangeDESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply, Diodes Incorporated has qualified the following additional Assembly and Test (A/T) sites for select products: Diodes internal assembly and test site (SAT) located in Shanghai, China, and Shanghai SIMAT Microelectronics Technology (SIMAT) located in Shanghai, China, and Greatek located in Toufen, Taiwan.Diodes has also qualified high-density plasma (HDP) oxide chemical vapor deposition (CVD) as new intermetallic dielectric (IMD) material and process for select products. Some products will also be subject to a change of a respective package outline dimension (POD), in particular package height.Full electrical characterization and high reliability testing has been completed on representative part numbers to ensure no change to device functionality or electrical specifications in the datasheet. Refer to the attached qualification report embedded in this file (to view, download this PCN file then open it with a PDF viewer to see the attached qual report).
Statut du produit:
Pericom Saronix-eCera PI5A100QE - Caractéristiques techniques
No of Channels: | 4 |
Circuitry: | SPDT |
Supply Current: | 1µA |
ON Resistance: | 6Ω |
Supply Voltage: | 2V to 6V |
Style d'emballage : | QSOP-16 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
97 par Tube
Style d'emballage :
QSOP-16
Méthode de montage :
Surface Mount