FSA2567MPX in Reel by onsemi | Interrupteurs analogiques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

FSA2567MPX

FSA Series 4PDT 4.3 V 6 Ohm SMT Low Power Dual SIM Card Analog Switch - MLP-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FSA2567MPX - Caractéristiques techniques
Attributes Table
No of Channels: 1
Circuitry: 4PDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 1.65V to 4.3V
Style d'emballage :  MLP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The FSA2567MPX is a Dual Single Pole Double Throw (SPDT) analog switch. The FSA2567MPX operates from a single 1.65 V to 3.6 V supply. 

It features an ultra-low On Resistance of 0.35 O at a +2.7 V supply and 25 °C. Both devices are fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. FSA2267A features very low quiescent current, even when the control voltage is lower than the VCC supply. This feature services the mobile handset applications very well allowing for the direct interface with baseband processor general purpose I/Os.

Features:

  • Typical 0.35 W On Resistance (RON) for +2.7 V supply
  • FSA2267A features less then 10 µA ICCT current when S Input is lower than VCC
  • 0.25 W maximum RON flatness for +2.7 V supply
  • 1.6 mm x 2.1 mm 10-Lead Pb-Free MicroPak™ package
  • Broad VCC operating range
  • Low THD (0.02% typical for 32 W load)
  • High current handling capability (350 mA continuous current under 3.3 V supply)

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

View the complete FSA25x series of Analog Switches

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 020,00 $
USD
Quantité
Prix unitaire
3 000
$0.34
9 000
$0.335
12 000+
$0.33