DG412DYZ in Tube by Renesas | Interrupteurs analogiques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DG412DYZ

DG412 Series Quad SPST 35 Ohm CMOS Analog Switch - SOIC-16

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas DG412DYZ - Caractéristiques techniques
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 5µA
ON Resistance: 35Ω
Supply Voltage: 44V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The DG412DYZ is a monolithic CMOS analog switch with four independent single pole throw (SPST) function, TTL and CMOS compatible digital inputs. Available in 16 pin SOIC package.

This device feature lower analog ON-resistance (<35Ω) and faster switch time (tON<175 ns) compared to the DG211 or DG212. The charge injection has been reduced, simplifying sample and hold applications.

Features:

  • ON-Resistance (Max). . . . . .. .. . . . . . 35 Ω
  • Low Power Consumption (PD).. . . . . . <35 μW
  • Fast Switching Action
    • tON (Max) . . . . . . . . . . . . . .. .. . . . 175 ns
    • tOFF (Max) . . . . . . . . . . . . . . .. . . . 145 ns
  • Low Charge Injection
  • Upgrade from DG211, DG212
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1920
Multiples de :
48
Total 
2 553,60 $
USD
Quantité
Prix unitaire
1
$1.43
40
$1.41
125
$1.39
400
$1.37
1 250+
$1.33
Product Variant Information section