
Manufacturer Part #
TSV774IYQ5T
Standard Amplifier 4 Circuit Single Ended, Rail-to-Rail 16-QFN (3x3)
Product Specification Section
STMicroelectronics TSV774IYQ5T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV774IYQ5T - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 13V/µs |
Input Offset Voltage-Max: | 200µV |
Average Bias Current-Max: | 2pA |
Supply Voltage: | 2V to 5.5V |
Common Mode Rejection Ratio: | 110dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 110dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 110dB |
Phase Margin: | 50° |
Low Noise: | 7nV/√Hz |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$3.15
15
$2.88
100
$2.70
400
$2.56
2,000+
$2.40
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount