text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33172DT

MC33172 Series 22 V 2.1 MHz Low Power Dual Bipolar Operational Amplifier -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics MC33172DT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 6.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33172DT is a single bipolar operational amplifier offering both low consumption (200 μA) and a better speed (2.1 MHz, 2 V/μs). Its Input Common Mode Range extends down to the lower supply rail allowing single supply operation from 4 V  to 44 V.

Features:

  • Good consumption/speed ratio :
  • Only 200 μA for 2.1 MHZ, 2 Vμs
  • Single (or dual) supply operation from +4 v to +44 V (±2 V to ±22 V)
  • Wide input common mode mode voltage range including vcc
  • Low level output voltage close to vcc :
  • 100 mV typical
  • Pin to pin compatible with standard single op-amps

Applications:

  • Industrial
  • Automotive

View the MC33171 series of operational amplifiers

Pricing Section
Global Stock:
217,500
Germany (Online Only):
217,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
2,500
$0.15
7,500
$0.147
10,000
$0.146
25,000
$0.144
37,500+
$0.142
Product Variant Information section