Manufacturer Part #
LMV931SQ3T2G
LMV Series 1.5 V/us 5 V SMT Single Low Voltage Operational Amplifier - SC-70-5
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
onsemi LMV931SQ3T2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi LMV931SQ3T2G - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Slew Rate-Nom: | 0.48V/µs |
Input Offset Voltage-Max: | 6mV |
Gain Bandwidth Product: | 1.5MHz |
Average Bias Current-Max: | 1nA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 70dB |
Supply Current: | 75µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 70dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 113dB |
Phase Margin: | 65° |
Low Noise: | 50nV/√Hz |
Output Current: | 65mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The LMV931 Single and LMV932 Dual are CMOS low-voltage operational amplifiers which can operate on single-sided power supplies (1.8 V to 5.0 V) with rail-to-rail input and output swing. Both devices come in small state-of-the-art packages and require very low quiescent current making them ideal for battery-operated,portable applications such as notebook computers and hand-held instruments. Rail-to-Rail operation provides improved signal-to-noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70-5 package. The dual LMV932 is in a Micro8. These small packages are very beneficial for crowded PCBs. Further reduction of power consumption is available with the addition of a shutdown function in the LMV981 Single and LMV982 Dual. All other functions and performance are the same. Shutdown is implemented by driving the SHDN pin LOW.
Key Features:
- Performance Specified on Single−Sided Power Supply: 1.8 V, 2.7 V, and 5 V
- Small Packages:
- LMV931 in a SC−70.
- LMV932 in a Micro8.
- No Output Crossover Distortion.
- Extended Industrial Temperature Range: −40°C to +125°C.
- Low Quiescent Current 210 A, Max Per Channel.
- No Output Phase−Reversal from Overdriven Input.
- These are Pb−Free Devices.
Benefits:
- Ideal for Battery-operated portable equipment.
- Useable for higher-temp applications.
- Extended battery life.
Applications:
- Reference Buffers.
- Current Shunt Monitors.
- Notebook Computers, Portable Battery−Operated Instruments, PDA’s.
- Active Filters, Low−Side Current Monitoring.
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.265 / Stock: 81,000 Qty: 3,000+$0.265 Stock: 81,000
- Reel Qty: 3,000+ / Web Price: $0.265 / Stock: 486,000 Qty: 3,000+$0.265 Stock: 486,000
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.25 / Stock: 0 Qty: 3,000+$0.25 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.25 / Stock: 0 Qty: 3,000+$0.25 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount