LM258DMR2G in Reel by onsemi | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM258DMR2G

LM258 Series 32 V 1 MHz 0.6/us SMT Operational Amplifier - Micro-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi LM258DMR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: -150nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -25°C to +85°C
DC Voltage Gain: 100dB
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications
The LM258DMR2G is Single Supply Dual Operational Amplifier.

 

Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Key Features:

  • Short Circuited Protected Outputs.
  • True Differential Input Stage.
  • Single Supply Operation: 3.0 V to 32 V (LM224, LM324, LM324A).
  • Low Input Bias Currents: 100 nA Maximum (LM324A).
  • Four Amplifiers Per Package.
  • Internally Compensated.
  • Common Mode Range Extends to Negative Supply.
  • Industry Standard Pinouts.
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation.
  • Pb-Free Packages are Available.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$577.60
USD
Quantity
Unit Price
4,000
$0.0734
8,000
$0.0722
12,000
$0.0715
20,000
$0.0706
40,000+
$0.0688
Product Variant Information section