Manufacturer Part #
IR4302MTRPBF
IR4302 Series 15 V 130 W Class D Stereo Surface Mount Audio Amplifier - PQFN-44L
Product Specification Section
Infineon IR4302MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR4302MTRPBF - Technical Attributes
Attributes Table
Type: | Class D |
No of Channels: | 2 |
Output Type: | Stereo |
Gain Bandwidth Product: | 9MHz |
Gain: | 50dB |
Supply Voltage-Max: | 15V |
Output Power: | 130W |
Output Impedance: | 4Ω |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 2 |
Package Style: | PQFN-44L |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-44L
Mounting Method:
Surface Mount