CMD-FSC-COGA in Tray by Seoul Viosys | UV LED Modules and Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CMD-FSC-COGA

CMD Series 31 V 800 mA 24.8 W 275 nm Integrated UVC Module; VIOLEDS, UV LEDS

Modèle ECAD:
Nom du fabricant: Seoul Viosys
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

violeds is a clean technology that can be used for disinfection, deodorization, phototherapy and curing, realized by the collaboration of Seoul Viosys and SETI.

violeds uses special LEDs that emit in the ultraviolet spectrum.

The collaboration of Seoul Viosys and SETI offers the highest performance, most cost effective UVLEDs covering the entire UV LED spectrum from UVA, UVB and UVC
violeds is a patented technology that includes UV LEDs, UV LED fixtures and UV LED systems.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
100
Multiples de :
10
Total 
7 935,00 $
USD
Quantité
Prix unitaire
1
$83.32
2
$82.29
3
$81.69
5
$80.94
10+
$79.35
Product Variant Information section