text.skipToContent text.skipToNavigation

Manufacturer Part #

M8HL40DL30750

M8H-L Module 5000K 70CRI 4600lm 140lm/W

ECAD Model:
Mfr. Name: HPWINNER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HPWINNER M8HL40DL30750 - Technical Attributes
Attributes Table
Environment: Outdoor - IP67
Color: Cool White
CCT: 5000K
CRI: 70
Minimum Flux: 4340lm
Typical Flux: 4568lm
Nominal Current: 1400mA
Maximum Current: 2100mA
Typical Forward Voltage: 24V
Test Temperature: 50°C
Application 1: General Lighting
Dimensions: 275 x 75 mm
Has Integrated Heatsink: True
Has Integrated Optics: True
Has Integrated Driver: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.89
USD
Quantity
Unit Price
1
$21.89
3
$21.59
5
$21.45
20
$21.08
30+
$20.84
Product Variant Information section