LPV-60-12 in Box by MEAN WELL | Constant Voltage AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LPV-60-12

100 - 240Vac, 60W, 12V, IP67 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date: 2240
Product Specification Section
MEAN WELL LPV-60-12 - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Output Voltage: 60V
Input Power Factor: 12
Efficiency: 0%
Certifications: LPS
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Fonctionnalités et applications

LPV-60-12 is a 60W Single Output, IP67 LED Power Supply with an output Voltage of 12 V and rated current of 5 A.

LPV-60 Series are 60W AC/DC enclosed, non PFC design, switching power supplies. LPV-60 models offer constant voltage mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations. LPV-60 Series possesses high efficiency and can operate between -30°C ~ +70°C using only free air convection. To protect the unit from sudden high surge for unstable AC line, LPV-60 can withstand 300VAC input surge for 5 seconds.

Features:

  • Constant voltage mode power supply
  • Universal AC input
  • Withstand 300VAC surge input for 5 seconds
  • Short circuit, over load, over voltage protections
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, passes LPS
  • 100% full load burn-in test
  • Low cost, high reliability

Application:

  • Moving signs
  • Backlighting
  • LED-based decorative lighting
  • LED-based architectural lighting
  • LED stage and theater lighting
  • LED electronic displays

To learn more about the LPV-60 product family, Click Here

Voir plus...
Pricing Section
Stock global :
46
États-Unis:
46
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
16,53 $
USD
Quantité
Prix unitaire
1
$16.53
3
$16.33
10
$16.11
20
$15.98
40+
$15.75