APV-12-24 in Box by MEAN WELL | Constant Voltage AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

APV-12-24

100 - 240Vac, 12W, 24V, IP42 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date: 2240
Product Specification Section
MEAN WELL APV-12-24 - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 12W
Output Voltage: 24V
Efficiency: 84%
Certifications: CB,CCC,CE,cUL,ENEC,SELV,UL
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Fonctionnalités et applications

The APV-12-24 is part of the APV Series LED Driver Module with an Output Voltage of 24 V.

Features:

  • Constant current design
  • Universal AC input / Full range
  • Protections:Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • Class 2 power unit, no FG
  • Class 2 power unit
  • Pass LPS
  • Suitable for LED lighting and moving sign applications
  • 100% full load burn-in test
  • Low cost / High reliability
  • 2 years warranty 

 View the Available APV Series of LED Driver Modules

Voir plus...
Pricing Section
Stock global :
106
États-Unis:
106
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
7,07 $
USD
Quantité
Prix unitaire
1
$7.07
4
$6.98
15
$6.89
30
$6.84
75+
$6.73
Product Variant Information section