XLG-100-L-AB in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

XLG-100-L-AB

100 - 277Vac, 100W, 350 - 1050mA, 71-142V, [0-10V, PWM...], IP67 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL XLG-100-L-AB - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 100W
Minimum Output Voltage: 71V
Maximum Output Voltage: 142V
Minimum Output Current: 350mA
Maximum Output Current: 1050mA
Input Power Factor: 0.97
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class I,Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 8%
Is Dim to Off: True
Fonctionnalités et applications

MEAN WELL has introduced the XLG series of LED drivers, which offers robust performance in outdoor as well as indoor lighting applications.

APPLICATIONS
• Architectural lighting
• Streetlights
• Floodlights
• Stage lighting
• Horticultural lighting
• High-bay lamps
• DMX power supplies
• Outdoor lighting

FEATURES
• Input-voltage range: 90V to 305V AC
• Output voltage: 12V or 24V DC
• Maximum output-power options: 50W, 75W, 100W, 150W, 200W, 240W
• Surge-voltage protection options: 4kV/6kV AC or 10kV/6kV AC
• Safety certifications:
 – UL 8750
 – IEC 61347/GB 7000.1
• Five years’ warranty
• >50,000 hours lifetime rating
• Dimming options:
 – 0V to 10V
 – PWM
 – Resistor setting

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
33,81 $
USD
Quantité
Prix unitaire
1
$33.81
3
$33.28
5
$33.04
10
$32.71
20+
$32.20
Product Variant Information section