text.skipToContent text.skipToNavigation

Manufacturer Part #

XI040C110V054BST4

X1020C Series 277 V 1100 mA 40 W Programmable Constant Led Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Signify North America XI040C110V054BST4 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 40W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 1.1A
Input Power Factor: 0.9
Efficiency: 85% to 87%
Number of Output Channels: 1
Certifications: UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
976
USA:
976
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.64
USD
Quantity
Unit Price
1
$23.64
3
$23.32
5
$23.17
20
$22.77
30+
$22.51
Product Variant Information section